NSK 21311EAE4C3 Straight 55 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 643-734
- Mfr. Part No.:
- 21311EAE4C3
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP13,383.06
(exc. VAT)
PHP14,989.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,383.06 |
*price indicative
- RS Stock No.:
- 643-734
- Mfr. Part No.:
- 21311EAE4C3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 29mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Dynamic Load Rating | 178000N | |
| Outside Diameter | 120mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 174000N | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Standards/Approvals | ISO 15312 | |
| End Type | Open | |
| Maximum Speed - Grease | 4500rpm | |
| Maximum Speed - Oil | 5600rpm | |
| Series | 213 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 29mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Dynamic Load Rating 178000N | ||
Outside Diameter 120mm | ||
Internal Clearance C3 | ||
Static Load Rating 174000N | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Standards/Approvals ISO 15312 | ||
End Type Open | ||
Maximum Speed - Grease 4500rpm | ||
Maximum Speed - Oil 5600rpm | ||
Series 213 | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing designed for high radial and axial loads with C3 internal clearance for enhanced thermal expansion tolerance. It features a steel cage, open enclosure, and lubrication groove with holes for efficient maintenance and long-term reliability. With a 55 mm bore, 120 mm outer diameter, and 29 mm width, it offers robust performance in compact form.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22311EAKE4 Straight 55 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22311EAE4C3 Straight 55 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22311EAKE4C3 Straight 55 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22311EAE4 Straight 55 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 21311EAE4 Straight 55 mm ID Spherical Roller Bearing, 120 mm OD
- NSK 22211EAKE4 Straight 55 mm ID Spherical Roller Bearing, 100 mm OD
- NSK 22211EAE4 Straight 55 mm ID Spherical Roller Bearing, 100 mm OD
- NSK 22211EAKE4C3 Straight 55 mm ID Spherical Roller Bearing, 100 mm OD
