NSK 22209EAKE4 Straight 45 mm ID Spherical Roller Bearing, 85 mm OD
- RS Stock No.:
- 643-943
- Mfr. Part No.:
- 22209EAKE4
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP8,101.20
(exc. VAT)
PHP9,073.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,101.20 |
*price indicative
- RS Stock No.:
- 643-943
- Mfr. Part No.:
- 22209EAKE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Maximum Speed - Grease | 6000rpm | |
| Series | 222 | |
| Standards/Approvals | ISO 15312 | |
| End Type | Open | |
| Dynamic Load Rating | 118000N | |
| Static Load Rating | 111000N | |
| Internal Clearance | C0 | |
| Outside Diameter | 85mm | |
| Maximum Speed - Oil | 7500rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Maximum Speed - Grease 6000rpm | ||
Series 222 | ||
Standards/Approvals ISO 15312 | ||
End Type Open | ||
Dynamic Load Rating 118000N | ||
Static Load Rating 111000N | ||
Internal Clearance C0 | ||
Outside Diameter 85mm | ||
Maximum Speed - Oil 7500rpm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing with a 45 mm bore, 85 mm outer diameter, and 23 mm width, built for high radial loads and moderate axial loads in compact industrial setups. Its steel cage and open design enable efficient lubrication through grooves and holes, while the self-aligning geometry compensates for shaft deflection. It ensures stable performance under dynamic conditions.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22209EAE4C3 Straight 45 mm ID Spherical Roller Bearing, 85 mm OD
- NSK 22209EAKE4C3 Straight 45 mm ID Spherical Roller Bearing, 85 mm OD
- NSK 22209EAE4 Straight 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAW33ZZC3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- NTN 22209EMW33 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- NTN 22209EMW33C3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAW33ZZ Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAKW33ZZ Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
