SNR 22209EAKW33ZZ Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- RS Stock No.:
- 706-721
- Mfr. Part No.:
- 22209EAKW33ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP8,597.93
(exc. VAT)
PHP9,629.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,597.93 |
*price indicative
- RS Stock No.:
- 706-721
- Mfr. Part No.:
- 22209EAKW33ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Static Load Rating | 113kN | |
| Limiting Speed | 9800rpm | |
| Dynamic Load Rating | 121kN | |
| End Type | Double Shielded | |
| Series | 22209 | |
| Outside Diameter | 85mm | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Static Load Rating 113kN | ||
Limiting Speed 9800rpm | ||
Dynamic Load Rating 121kN | ||
End Type Double Shielded | ||
Series 22209 | ||
Outside Diameter 85mm | ||
Internal Clearance CN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearings are engineered for optimal performance in demanding applications, providing a robust solution for rotational motion. Designed with precision, these bearings ensure smooth operation and high load capacity, making them Ideal for various machinery and industrial settings. From the internal diameter of 45 mm to the external diameter of 85 mm, the Spherical Roller Bearings accommodate significant radial loads while maintaining alignment and stability throughout their service life. With a mass of 0.58 kg, these bearings stand ready to endure the rigours of mechanised environments, delivering reliability and efficiency.
Designed to support heavy radial loads with exceptional stability
Offers a dynamic load capacity of 121000000 mN ensuring durability under stress
Features a precise internal diameter of 45 mm and an external diameter of 85 mm for compatibility with various applications
Equipped with 3 lubrication holes for enhanced maintenance and operational longevity
Constructed with a static load capacity of 113000000 mN catering to high static applications
Includes a fatigue limit load of 13800000 mN to withstand repetitive motion
Dynamic performance characterised by defined frequencies for optimised operation
Configured with radial clearance class CN for balanced performance
Resistant to temperature fluctuations with a maximum operating temperature of 473.15 °K
Related links
- SNR 22209EAW33ZZ Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAW33ZZC3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAKW33ZZC3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAKW33ZZ Tapered 45 mm ID Spherical Roller Bearing, 85 mm OD
- NTN 22209EMW33C3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- NTN 22209EMW33 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SKF 22209 E/C3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- FAG WS22209-E1-XL-2RSR Z Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
