NSK 32219J Tapered 95 mm ID Tapered Roller Bearing, 170 mm OD
- RS Stock No.:
- 642-546
- Mfr. Part No.:
- 32219J
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP12,078.03
(exc. VAT)
PHP13,527.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,078.03 |
*price indicative
- RS Stock No.:
- 642-546
- Mfr. Part No.:
- 32219J
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 95mm | |
| Bore Type | Tapered | |
| Maximum Speed - Grease | 2200rpm | |
| Maximum Speed - Oil | 2800rpm | |
| Bearing Dynamic Load Rating | 355kN | |
| Outside Diameter | 170mm | |
| Static Load Rating | 400kN | |
| Cup Width | 37mm | |
| Limiting Speed | 2200rpm | |
| Cone Width | 43mm | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 95mm | ||
Bore Type Tapered | ||
Maximum Speed - Grease 2200rpm | ||
Maximum Speed - Oil 2800rpm | ||
Bearing Dynamic Load Rating 355kN | ||
Outside Diameter 170mm | ||
Static Load Rating 400kN | ||
Cup Width 37mm | ||
Limiting Speed 2200rpm | ||
Cone Width 43mm | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller Bearing is expertly designed to provide optimal performance and longevity in various applications. This high-quality component features precise boundary dimensions, with a bore diameter of 95 mm and an outer diameter of 170 mm, ensuring a perfect fit and reliable operation. Engineered for superior load-bearing capabilities, this bearing achieves a Basic dynamic load rating of 355,000 N, making it an Ideal choice for heavy-duty applications. Its robust design, coupled with effective lubrication options, ensures consistent operation under varying speeds and loads. The NSK Tapered Roller Bearing is the perfect solution for enhancing the efficiency and reliability of your machinery.
Advanced tapered roller design for increased load capacity and reduced friction
Optimal bore and outer dimensions tailored for a perfect fit in machinery
Exhibits excellent static and dynamic load ratings ensuring durability even under heavy loads
Compatible with both grease and oil-bath lubrication for versatile maintenance options
Precision-engineered chamfer dimensions enhance ease of installation and prevent premature wear
Effective load centre improves operational stability and performance
Robust fillet dimensions allow for seamless integration with housing and shaft components
Related links
- FAG 22219-E1-XL-K-C3 K Tapered 95 mm ID Roller Bearing, 170 mm OD
- NTN 22219EAKW33 Tapered 95 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 22219-E1-XL-K K Tapered 95 mm ID Spherical Roller Bearing, 170 mm OD
- SKF 22219 EK/C3 Tapered 95 mm ID Roller Bearing, 170 mm OD
- SKF 22219 EK Tapered 95 mm ID Roller Bearing, 170 mm OD
- NTN 4T-32219 Tapered Roller 95 mm ID Tapered Roller Bearing, 170 mm OD
- SKF 30219 Taper Roller 95 mm ID Tapered Roller Bearing, 170 mm OD
- NSK 30316J Tapered 80 mm ID Tapered Roller Bearing, 170 mm OD
