NSK 32215J Tapered 75 mm ID Tapered Roller Bearing, 130 mm OD
- RS Stock No.:
- 642-544
- Mfr. Part No.:
- 32215J
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP6,258.90
(exc. VAT)
PHP7,009.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,258.90 |
*price indicative
- RS Stock No.:
- 642-544
- Mfr. Part No.:
- 32215J
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 75mm | |
| Bore Type | Tapered | |
| Cone Width | 31mm | |
| Cup Width | 27mm | |
| Static Load Rating | 219kN | |
| Outside Diameter | 130mm | |
| Bearing Dynamic Load Rating | 203kN | |
| Limiting Speed | 3800rpm | |
| Maximum Speed - Grease | 2800rpm | |
| Maximum Speed - Oil | 3800rpm | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 75mm | ||
Bore Type Tapered | ||
Cone Width 31mm | ||
Cup Width 27mm | ||
Static Load Rating 219kN | ||
Outside Diameter 130mm | ||
Bearing Dynamic Load Rating 203kN | ||
Limiting Speed 3800rpm | ||
Maximum Speed - Grease 2800rpm | ||
Maximum Speed - Oil 3800rpm | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller bearing is expertly engineered to support heavy radial and axial loads, making it Ideal for various industrial applications. Designed with precision, this bearing feature a bore diameter of 75 mm and an outside diameter of 130 mm, ensuring optimal performance and durability. The robust construction, including a total width of 33.25 mm, enhances their capability to withstand demanding conditions. With comprehensive load ratings, including a Basic dynamic load rating of 203,000 N, this bearing deliver reliable performance. Their design incorporates chamfer dimensions on both the cup and cone, ensuring seamless integration into your machinery, ultimately leading to improved efficiency and longevity.
Constructed for optimal load support in both radial and axial directions
Dynamic load rating of 203000 N ensuring reliability under heavy use
Static load rating of 219000 N for enhanced durability
Compatibility with both grease and oil-bath lubrication systems
Effective load centre dimension of 29.8 mm aligns with industry standards
Minimises wear through thoughtfully designed chamfer dimensions of 1.5 mm and 2 mm on the outer and inner rings
Dimensions engineered for precise fitting with shaft and housing abutments
Low mass of approximately 1.72 kg facilitates easier installation and application
Utilises Advanced calculation factors for improved load handling and performance stability
Related links
- NSK 30215J Tapered 75 mm ID Tapered Roller Bearing, 130 mm OD
- FAG 30215-A Taper 75 mm ID Tapered Roller Bearing, 130 mm OD
- SKF 33215 Taper Roller 75 mm ID Tapered Roller Bearing, 130 mm OD
- SKF 30215 Taper 75 mm ID Tapered Roller Bearing, 130 mm OD
- NTN 22215EAKW33 Tapered 75 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22215EAKW33ZZ Tapered 75 mm ID Spherical Roller Bearing, 130 mm OD
- SKF 22215 EK/C3 Tapered 75 mm ID Roller Bearing, 130 mm OD
- SNR 22215EAKW33ZZC3 Tapered 75 mm ID Spherical Roller Bearing, 130 mm OD
