NSK 32015XJ Tapered 75 mm ID Tapered Roller Bearing, 115 mm OD
- RS Stock No.:
- 642-534
- Mfr. Part No.:
- 32015XJ
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP4,763.00
(exc. VAT)
PHP5,334.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,763.00 |
*price indicative
- RS Stock No.:
- 642-534
- Mfr. Part No.:
- 32015XJ
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 75mm | |
| Bore Type | Tapered | |
| Cone Width | 25mm | |
| Cup Width | 19mm | |
| Static Load Rating | 171kN | |
| Outside Diameter | 115mm | |
| Bearing Dynamic Load Rating | 134kN | |
| Maximum Speed - Oil | 4000rpm | |
| Limiting Speed | 4000rpm | |
| Maximum Speed - Grease | 3000rpm | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 75mm | ||
Bore Type Tapered | ||
Cone Width 25mm | ||
Cup Width 19mm | ||
Static Load Rating 171kN | ||
Outside Diameter 115mm | ||
Bearing Dynamic Load Rating 134kN | ||
Maximum Speed - Oil 4000rpm | ||
Limiting Speed 4000rpm | ||
Maximum Speed - Grease 3000rpm | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller Bearing is engineered for precision and efficiency, making it an Ideal choice for various industrial applications. This robust bearing optimises load distribution and enhances performance while maintaining longevity, thanks to its tapered design that accommodates both radial and axial loads. With a bore diameter of 75 mm and an outer diameter of 115 mm, it is crafted to provide excellent operational stability. Designed for resilience, this bearing supports grease lubrication up to 3000 min-1 and oil-bath lubrication up to 4000 min-1, ensuring reliability and versatility in demanding environments.
Designed for high-performance applications requiring radial and axial load support
Tapered geometry allows for effective load distribution and exceptional operational stability
Maximises service life with a Basic dynamic load rating of 134000 N and static load rating of 171000 N
Accommodates various lubrication methods ensuring compatibility with grease and oil-bath systems
Exhibits low friction properties leading to enhanced energy efficiency during operation
Precision-engineered dimensions including a bore diameter of 75 mm and an outer diameter of 115 mm
Incorporates chamfer dimensions for improved fitting against common shaft and housing designs
Compact and lightweight design weighing approximately 0.925 kg supports easier installation and handling
Related links
- SNR 32015A Taper Roller 75 mm ID Tapered Roller Bearing, 115 mm OD
- FAG 33015 Taper Roller 75 mm ID Tapered Roller Bearing, 115 mm OD
- NTN 4T-JM612910PK Tapered Roller 70 mm ID Tapered Roller Bearing, 115 mm OD
- NTN 32015XU Single Row Tapered Roller 75 mm ID Roller Bearing, 115 mm OD
- NSK 30215J Tapered 75 mm ID Tapered Roller Bearing, 130 mm OD
- NSK 32215J Tapered 75 mm ID Tapered Roller Bearing, 130 mm OD
- NTN 33015U Taper Roller 75 mm ID Roller Bearing, 115 mm OD
- SKF NU 1015 ML 75 mm ID Roller Bearing, 115 mm OD
