NSK 23226CE4 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- RS Stock No.:
- 642-523
- Mfr. Part No.:
- 23226CE4
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP56,277.66
(exc. VAT)
PHP63,030.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,277.66 |
*price indicative
- RS Stock No.:
- 642-523
- Mfr. Part No.:
- 23226CE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 80mm | |
| Bore Type | Round | |
| Dynamic Load Rating | 875kN | |
| Maximum Speed - Grease | 1200rpm | |
| Limiting Speed | 2800rpm | |
| Maximum Speed - Oil | 1600rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 1080kN | |
| Outside Diameter | 230mm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 80mm | ||
Bore Type Round | ||
Dynamic Load Rating 875kN | ||
Maximum Speed - Grease 1200rpm | ||
Limiting Speed 2800rpm | ||
Maximum Speed - Oil 1600rpm | ||
Number of Rows 2 | ||
Static Load Rating 1080kN | ||
Outside Diameter 230mm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is expertly designed to support both radial and axial loads in rotating applications, ensuring reliable performance and extended service life. With precision engineering, this bearing boasts a bore diameter of 130 mm and an outside diameter of 230 mm, allowing for robust construction suited for demanding operational conditions. It accommodates various lubrication methods, enabling versatility in applications. The versatile design incorporates optimal abutment and fillet dimensions, contributing to enhanced durability and efficient operation even at high speeds. With a mass of approximately 14.3 kg, this bearing is an Ideal choice for industries seeking dependable and efficient rotation solutions.
High dynamic load rating of 875000 N for superior performance under heavy loads
Static load rating of 1080000 N ensuring robust support in static applications
Capable of thermal speeds up to 2000 min-1 with oil-bath lubrication for enhanced cooling
Addresses mechanical speed needs with a rating of 2800 min-1 for forced-circulation oil lubrication
Optimised for grease lubrication handling speeds up to 1200 min-1 efficiently
Robust chamber dimensions allow for stability and reliability in mounting
Incorporates precise calculation factors ensuring performance tailored to specific applications
Compact design with a chamfer dimension of 3 mm to accommodate standard fittings
Related links
- NSK 23226CKE4C3 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NSK 22226EAE4 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NSK 22226EAKE4C3 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NSK 22226EAKE4 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EAW33C3 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23226EAW33 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EMW33C3 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
