NSK 22226EAKE4C3 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- RS Stock No.:
- 642-336
- Mfr. Part No.:
- 22226EAKE4C3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP43,311.60
(exc. VAT)
PHP48,508.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,311.60 |
*price indicative
- RS Stock No.:
- 642-336
- Mfr. Part No.:
- 22226EAKE4C3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 64mm | |
| Bore Type | Round | |
| Number of Rows | 2 | |
| Limiting Speed | 2600rpm | |
| Maximum Speed - Grease | 2200rpm | |
| Maximum Speed - Oil | 2600rpm | |
| Dynamic Load Rating | 820kN | |
| Outside Diameter | 230mm | |
| Static Load Rating | 940kN | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 64mm | ||
Bore Type Round | ||
Number of Rows 2 | ||
Limiting Speed 2600rpm | ||
Maximum Speed - Grease 2200rpm | ||
Maximum Speed - Oil 2600rpm | ||
Dynamic Load Rating 820kN | ||
Outside Diameter 230mm | ||
Static Load Rating 940kN | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered to enhance rotation performance in machinery, offering exceptional stability and load handling. With a bore diameter of 130 mm and an outside diameter of 230 mm, this bearing is designed for high-capacity applications, accommodating both dynamic and static loads with ratings of 820,000 N and 940,000 N respectively. Its innovative design supports diverse lubrication methods, including oil-bath and grease, ensuring reliable operation under various conditions. Suitable for precision applications, the bearing features a robust width of 64 mm and a minimum chamfer dimension of 3 mm, making it Ideal for demanding industrial environments where efficiency and durability is essential.
High dynamic load rating supports heavy load applications
Versatile lubrication options enhance adaptability for different operating environments
Minimum chamfer dimension ensures optimal fit and function
Robust design withstands operational stresses for increased longevity
Diameter specifications cater to a variety of machinery setups
Designed for smooth rotation reducing friction and wear
Effective axial load factors contribute to extended performance life
Ideal for both general and precise mechanical applications ensuring reliability
Related links
- NSK 22226EAE4 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NSK 23226CKE4C3 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NSK 23226CE4 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NSK 22226EAKE4 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EAW33C3 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EMKW33C3 Tapered 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23226EAW33 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23226EAKW33C3 Taper 130 mm ID Spherical Roller Bearing, 230 mm OD
