NSK 23222CKE4 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 642-521
- Mfr. Part No.:
- 23222CKE4
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP37,284.15
(exc. VAT)
PHP41,758.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,284.15 |
*price indicative
- RS Stock No.:
- 642-521
- Mfr. Part No.:
- 23222CKE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 69.8mm | |
| Bore Type | Round | |
| Dynamic Load Rating | 645kN | |
| Maximum Speed - Oil | 1900rpm | |
| Maximum Speed - Grease | 1500rpm | |
| Outside Diameter | 200mm | |
| Limiting Speed | 3400rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 760kN | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 69.8mm | ||
Bore Type Round | ||
Dynamic Load Rating 645kN | ||
Maximum Speed - Oil 1900rpm | ||
Maximum Speed - Grease 1500rpm | ||
Outside Diameter 200mm | ||
Limiting Speed 3400rpm | ||
Number of Rows 2 | ||
Static Load Rating 760kN | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered to provide exceptional performance in demanding applications. Its robust design features a bore diameter of 110 mm and an outside diameter of 200 mm, ensuring a reliable fit for a range of machinery. With a width of 69.8 mm, this bearing is built to accommodate high loads while maintaining efficiency. Designed for various lubrication methods including oil-bath and grease, it operates effectively across a spectrum of speeds, making it a versatile choice for engineers. The bearing's Durable construction and Advanced load ratings, including a Basic dynamic load rating of 645000 N, position it as a key component in optimising machinery reliability and lifespan.
Optimised for high load capacities with a dynamic load rating of 645000 N
Supports multiple lubrication methods ensuring flexibility in maintenance requirements
Accommodates thermal speeds up to 2600 min-1 enhancing operational efficiency
Ensures compatibility with various housing and shaft configurations through precise abutment dimensions
Constructed for extended service life contributing to reduced downtime in machinery applications
Comprehensive axial load factors facilitate performance predictability in challenging environments
Mass of approximately 9.54 kg enables easy handling and installation
Related links
- NSK 23222CE4 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 22222EAE4C3 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 22222EAE4 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 22222EAKE4 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 22222EAKE4C3 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 23122CE4 Round 110 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 22322EAE4 Round 110 mm ID Spherical Roller Bearing, 240 mm OD
- NSK 22322EAE4C3 Round 110 mm ID Spherical Roller Bearing, 240 mm OD
