NSK 23222CE4 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 642-520
- Mfr. Part No.:
- 23222CE4
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP37,284.15
(exc. VAT)
PHP41,758.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,284.15 |
*price indicative
- RS Stock No.:
- 642-520
- Mfr. Part No.:
- 23222CE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 69.8mm | |
| Bore Type | Round | |
| Limiting Speed | 3400rpm | |
| Static Load Rating | 760kN | |
| Number of Rows | 2 | |
| Outside Diameter | 200mm | |
| Maximum Speed - Grease | 1500rpm | |
| Maximum Speed - Oil | 1900rpm | |
| Dynamic Load Rating | 645kN | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 69.8mm | ||
Bore Type Round | ||
Limiting Speed 3400rpm | ||
Static Load Rating 760kN | ||
Number of Rows 2 | ||
Outside Diameter 200mm | ||
Maximum Speed - Grease 1500rpm | ||
Maximum Speed - Oil 1900rpm | ||
Dynamic Load Rating 645kN | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is designed to support dynamic loads efficiently while providing exceptional performance in various applications. Crafted to meet exacting standards, this bearing features precise boundary dimensions and robust load ratings, ensuring reliable operation under challenging conditions. Ideal for industrial machinery and equipment, the bearing offers optimised speeds with thermal ratings reaching 2600 min-1 when using oil-bath lubrication. With its sturdy construction and high load capacities, this component is essential for ensuring the longevity and consistent performance of rotating systems.
Bore diameter of 110 mm enhances compatibility with various shaft sizes
Outside diameter of 200 mm provides a stable base for high-load applications
Width of 69.8 mm ensures durability while minimising friction
Exhibits a Basic dynamic load rating of 645000 N for reliable performance
Supports a static load rating of 760000 N suitable for heavy stationary loads
Optimised thermal speed rating of 2600 min-1 for effective heat dissipation
Mechanical speed rating of 3400 min-1 accommodates high-velocity operations
Constructed with precision chamfer dimensions for improved fitting
Related links
- NSK 22222EAE4C3 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 22222EAE4 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 22222EAKE4 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 23222CKE4 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 22222EAKE4C3 Round 110 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 23122CE4 Round 110 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 22322EAE4 Round 110 mm ID Spherical Roller Bearing, 240 mm OD
- NSK 22322EAE4C3 Round 110 mm ID Spherical Roller Bearing, 240 mm OD
