NSK 23144CAME4 Round 220 mm ID Spherical Roller Bearing, 370 mm OD
- RS Stock No.:
- 642-478
- Mfr. Part No.:
- 23144CAME4
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP202,781.83
(exc. VAT)
PHP227,115.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP202,781.83 |
*price indicative
- RS Stock No.:
- 642-478
- Mfr. Part No.:
- 23144CAME4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 220mm | |
| Race Width | 120mm | |
| Bore Type | Round | |
| Maximum Speed - Grease | 3000rpm | |
| Limiting Speed | 1800rpm | |
| Maximum Speed - Oil | 950rpm | |
| Outside Diameter | 370mm | |
| Number of Rows | 2 | |
| Static Load Rating | 2710kN | |
| Dynamic Load Rating | 1960kN | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 220mm | ||
Race Width 120mm | ||
Bore Type Round | ||
Maximum Speed - Grease 3000rpm | ||
Limiting Speed 1800rpm | ||
Maximum Speed - Oil 950rpm | ||
Outside Diameter 370mm | ||
Number of Rows 2 | ||
Static Load Rating 2710kN | ||
Dynamic Load Rating 1960kN | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered to provide robust support and reliability in diverse industrial applications. This bearing model ensures optimal performance through its impressive boundary dimensions, featuring a 220 mm bore diameter and a 370 mm outside diameter, making it suitable for heavy radial and axial loads. The unique design enhances operational efficiency, allowing for high-speed performance, with a thermal rating of 1300 min-1 and a mechanical rating of 1800 min-1. Crafted for durability, this bearing comes with a Basic dynamic load rating of 1,960,000 N and a static load rating of 2,710,000 N, guaranteeing long service life under various loading conditions.
Designed for high-speed applications operating up to 1800 min-1 mechanically
Delivers superior load handling capabilities with dynamic and static load ratings of 1960000 N and 2710000 N respectively
Features robust boundary dimensions of 220 mm for bore diameter and 370 mm for outside diameter ensuring compatibility with standard shafts
Includes chamfer dimensions to improve installation and reliability with a minimum radius of 4 mm
Provides exceptional lubrication options optimised for both oil-bath and forced-circulation oil systems ensuring consistent performance
Mass of approximately 53 kg ensures stability and durability in use reducing the need for frequent replacements
Related links
- NSK 23144CAME4C3 Round 220 mm ID Spherical Roller Bearing, 370 mm OD
- SKF 24144 CCK30/W33 Tapered 1:30 220 mm ID Spherical Roller Bearing, 370 mm OD
- SKF 23144 CCK/W33 Tapered 1:12 220 mm ID Spherical Roller Bearing, 370 mm OD
- SKF 24144 CC/W33 Cylindrical 220 mm ID Roller Bearing, 370 mm OD
- SKF 23144 CC/W33 Cylindrical 220 mm ID Roller Bearing, 370 mm OD
- SKF 24144 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 370 mm OD
- SKF 23144 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 370 mm OD
- SKF 23144 CCK/C4W33 Tapered 1:12 220 mm ID Roller Bearing, 370 mm OD
