SKF 23144 CC/W33 Cylindrical 220 mm ID Roller Bearing, 370 mm OD
- RS Stock No.:
- 461-776
- Mfr. Part No.:
- 23144 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP398,952.68
(exc. VAT)
PHP446,827.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP398,952.68 |
*price indicative
- RS Stock No.:
- 461-776
- Mfr. Part No.:
- 23144 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 220mm | |
| Race Width | 120mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 1888kN | |
| Limiting Speed | 1700rpm | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS, UNSPSC, eClass | |
| Static Load Rating | 2750kN | |
| Outside Diameter | 370mm | |
| Internal Clearance | CN | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 220mm | ||
Race Width 120mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 1888kN | ||
Limiting Speed 1700rpm | ||
Number of Rows 2 | ||
Standards/Approvals RoHS, UNSPSC, eClass | ||
Static Load Rating 2750kN | ||
Outside Diameter 370mm | ||
Internal Clearance CN | ||
Race Type Cylindrical | ||
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23144 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 370 mm OD
- SKF 24144 CC/W33 Cylindrical 220 mm ID Roller Bearing, 370 mm OD
- SKF 23144 CCK/W33 Tapered 1:12 220 mm ID Spherical Roller Bearing, 370 mm OD
- SKF 23144 CCK/C4W33 Tapered 1:12 220 mm ID Roller Bearing, 370 mm OD
- SKF 23144 CCK/C3W33 Tapered 1:12 220 mm ID Roller Bearing, 370 mm OD
- SKF 24144 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 370 mm OD
- SKF 24144 CCK30/W33 Tapered 1:30 220 mm ID Spherical Roller Bearing, 370 mm OD
- SKF 24044 CC/W33 Cylindrical 220 mm ID Roller Bearing, 340 mm OD
