SKF 23144 CCK/C3W33 Tapered 1:12 220 mm ID Roller Bearing, 370 mm OD
- RS Stock No.:
- 462-218
- Mfr. Part No.:
- 23144 CCK/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP398,952.68
(exc. VAT)
PHP446,827.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP398,952.68 |
*price indicative
- RS Stock No.:
- 462-218
- Mfr. Part No.:
- 23144 CCK/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 220mm | |
| Race Width | 120mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Limiting Speed | 1700rpm | |
| Standards/Approvals | eClass, UNSPSC, RoHS | |
| Dynamic Load Rating | 1888kN | |
| Outside Diameter | 370mm | |
| Static Load Rating | 2750kN | |
| Internal Clearance | C3 | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 220mm | ||
Race Width 120mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Limiting Speed 1700rpm | ||
Standards/Approvals eClass, UNSPSC, RoHS | ||
Dynamic Load Rating 1888kN | ||
Outside Diameter 370mm | ||
Static Load Rating 2750kN | ||
Internal Clearance C3 | ||
Race Type Tapered | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23144 CCK/C4W33 Tapered 1:12 220 mm ID Roller Bearing, 370 mm OD
- SKF 23144 CCK/W33 Tapered 1:12 220 mm ID Spherical Roller Bearing, 370 mm OD
- SKF 23144 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 370 mm OD
- SKF 23144 CC/W33 Cylindrical 220 mm ID Roller Bearing, 370 mm OD
- SKF 23244 CCK/C3W33 Tapered 1:12 220 mm ID Roller Bearing, 400 mm OD
- SKF 23044 CCK/C3W33 Tapered 1:12 220 mm ID Roller Bearing, 340 mm OD
- SKF 22244 CCK/C3W33 Tapered 1:12 220 mm ID Roller Bearing, 400 mm OD
- SKF 22344 CCK/C3W33 Tapered 1:12 220 mm ID Spherical Roller Bearing, 460 mm OD
