NSK 22328CAME4 Round 140 mm ID Spherical Roller Bearing, 300 mm OD
- RS Stock No.:
- 642-458
- Mfr. Part No.:
- 22328CAME4
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP110,447.92
(exc. VAT)
PHP123,701.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP110,447.92 |
*price indicative
- RS Stock No.:
- 642-458
- Mfr. Part No.:
- 22328CAME4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 102mm | |
| Bore Type | Round | |
| Maximum Speed - Grease | 1200rpm | |
| Outside Diameter | 300mm | |
| Maximum Speed - Oil | 1500rpm | |
| Dynamic Load Rating | 1450kN | |
| Limiting Speed | 2400rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 1590kN | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 102mm | ||
Bore Type Round | ||
Maximum Speed - Grease 1200rpm | ||
Outside Diameter 300mm | ||
Maximum Speed - Oil 1500rpm | ||
Dynamic Load Rating 1450kN | ||
Limiting Speed 2400rpm | ||
Number of Rows 2 | ||
Static Load Rating 1590kN | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is meticulously designed for high-load applications, delivering exceptional durability and performance. Engineered with precision, this bearing accommodates dynamic and static loads efficiently, making it Ideal for various industrial machinery. With boundary dimensions tailored for optimal fit, the product ensures reliable operation even under demanding conditions. The impressive thermal speed rating of 1700 min-1 and robustness in forced-circulation lubrication systems enhance operational efficiency. This bearing stands out with its cisfully calculated load ratings, ensuring stability and longevity in equipment use, thereby significantly reducing downtime and maintenance costs.
Boundary dimensions include a bore diameter of 140 mm and an outside diameter of 300 mm for significant load handling
Designed with a width of 102 mm offering enhanced stability under heavy loads
Minimum chamfer dimension of 4 mm facilitates smoother operation within critical setups
Basic dynamic load rating of 1450000 N ensures high performance in challenging environments
Basic static load rating of 1590000 N supports substantial stationary loads with ease
Thermal speed capability of 1700 min-1 guarantees reliability during high-temperature scenarios
Mechanical speed capability reaching up to 2400 min-1 ensures adaptability in various applications
Designed for multiple lubrication types catering to the specific needs of oil-bath and grease lubrication systems
Related links
- NSK 22328CAME4C3 Round 140 mm ID Spherical Roller Bearing, 300 mm OD
- NSK 22324CAME4C4VE Round 140 mm ID Spherical Roller Bearing, 300 mm OD
- NTN 22328EAKW33 Tapered 140 mm ID Spherical Roller Bearing, 300 mm OD
- NTN 22328EAW33 140 mm ID Spherical Roller Bearing, 300 mm OD
- NSK 23136CE4 Round 180 mm ID Spherical Roller Bearing, 300 mm OD
- SNR 22328EF800 Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 22328 CC/C3W33 Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
- FAG 22328-E1-XL-T41D Z Cylindrical 140 mm ID Spherical Roller Bearing, 300 mm OD
