NSK 22318EAE4 Round 90 mm ID Spherical Roller Bearing, 190 mm OD
- RS Stock No.:
- 642-411
- Mfr. Part No.:
- 22318EAE4
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP31,056.93
(exc. VAT)
PHP34,783.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,056.93 |
*price indicative
- RS Stock No.:
- 642-411
- Mfr. Part No.:
- 22318EAE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 64mm | |
| Bore Type | Round | |
| Outside Diameter | 190mm | |
| Dynamic Load Rating | 665kN | |
| Static Load Rating | 705kN | |
| Maximum Speed - Grease | 2400rpm | |
| Limiting Speed | 3000rpm | |
| Maximum Speed - Oil | 3000rpm | |
| Number of Rows | 2 | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 64mm | ||
Bore Type Round | ||
Outside Diameter 190mm | ||
Dynamic Load Rating 665kN | ||
Static Load Rating 705kN | ||
Maximum Speed - Grease 2400rpm | ||
Limiting Speed 3000rpm | ||
Maximum Speed - Oil 3000rpm | ||
Number of Rows 2 | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is designed to support heavy loads while ensuring smooth operation across varying speeds. This innovative product features a bore diameter of 90 mm and an outside diameter of 190 mm, making it suitable for a range of industrial applications. With a width of 64 mm, the bearing accommodates significant axial and radial loads, further enhanced by its Basic dynamic load rating of 665,000 N. This robust configuration not only ensures reliability but also extends service life, making it an essential component in machinery that demands high performance.
Bore diameter of 90 mm for versatility in various applications
Outside diameter of 190 mm allows for robust load distribution
Width of 64 mm facilitates high radial and axial load capacities
Basic dynamic load rating of 665000 N ensures durability under intense conditions
Optimised thermal and mechanical speed ratings allow for efficient lubrication option
Lightweight construction at approximately 8.56 kg aids in easy installation
Suitable for applications requiring high-speed operation without sacrificing load capacity
Related links
- NSK 22318EAE4C3 Round 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 29418E Round 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 22318EAW33 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 22318EF800 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- INA 81122-TV 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 21318VMKC3 Tapered 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 29418E Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 21318VMC3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
