INA 81122-TV 90 mm ID Spherical Roller Bearing, 190 mm OD
- RS Stock No.:
- 312-714
- Mfr. Part No.:
- 81122-TV
- Manufacturer:
- INA
Subtotal (1 unit)*
PHP35,289.16
(exc. VAT)
PHP39,523.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,289.16 |
*price indicative
- RS Stock No.:
- 312-714
- Mfr. Part No.:
- 81122-TV
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Cage Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Static Load Rating | 700000N | |
| Dynamic Load Rating | 207000N | |
| Outside Diameter | 190mm | |
| Limiting Speed | 2260rpm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Cage Material Polyamide 66 | ||
Standards/Approvals No | ||
Static Load Rating 700000N | ||
Dynamic Load Rating 207000N | ||
Outside Diameter 190mm | ||
Limiting Speed 2260rpm | ||
- COO (Country of Origin):
- DE
The INA Axial cylindrical roller bearing is expertly engineered for high performance in demanding applications. Designed to accommodate axial loads in one direction, this bearing establishes a reliable connection between components, ensuring smooth operation and longevity. It features a plastic cage made from PA66, enhancing its resilience and resistance to wear. The product is crafted to meet rigorous technical standards and is suitable for use in various industries, providing efficient performance even in extreme conditions.
Applicable in a broad temperature range catering to diverse operational contexts
Designed to facilitate easy mounting simplifying installation processes
Allows for both grease and oil lubrication providing flexible maintenance options
Offers an impressive basic static load rating which ensuring resilience under heavy loads
Non sealed design allows for effective heat dissipation contributing to longer service life
Related links
- NTN 22318EAW33 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 22318EF800 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 21318VMKC3 Tapered 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 29418E Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 21318VMC3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 21318VM Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 22318EAKW33 Tapered 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22318-E1-XL-C3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
