NSK 22317EAKE4C3 Round 85 mm ID Spherical Roller Bearing, 180 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP27,805.66

(exc. VAT)

PHP31,142.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,805.66

*price indicative

RS Stock No.:
642-410
Mfr. Part No.:
22317EAKE4C3
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

85mm

Race Width

60mm

Bore Type

Round

Number of Rows

2

Static Load Rating

630kN

Outside Diameter

180mm

Dynamic Load Rating

600kN

Maximum Speed - Grease

2400rpm

Maximum Speed - Oil

3200rpm

Limiting Speed

3400rpm

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical Roller Bearing is designed for optimal performance in demanding applications. With a bore diameter of 85 mm and an outside diameter of 180 mm, this bearing provides robust support for rotating shafts while efficiently handling both radial and axial loads. It features a width of 60 mm and is adept at operating under varying lubrication conditions, including oil-bath and grease lubrication. Crafted for longevity, the bearing supports a Basic dynamic load rating of 600,000 N and a static load rating of 630,000 N. Its precision engineering ensures a reliable and robust performance, making it Ideal for industrial machinery and equipment requiring Durable and high-speed operation.

Thermal speed rating of 3000 min-1 enhances thermal performance with oil-bath lubrication

Mechanical speed rating of 3400 min-1 supports efficient forced-circulation lubrication

Grease lubrication capability up to 2400 min-1 offers flexibility for varied operational environments

Abutment dimensions provide precise housing and shaft compatibility to ensure stability

Mass of approximately 7.23 kg provides substantial bearing strength without unnecessary bulk

Compatible with associated products such as adapter H2317X and withdrawal sleeve AHX2317 for enhanced assembly options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy