NSK 22217EAE4 Round 85 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 642-404
- Mfr. Part No.:
- 22217EAE4
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP13,386.34
(exc. VAT)
PHP14,992.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,386.34 |
*price indicative
- RS Stock No.:
- 642-404
- Mfr. Part No.:
- 22217EAE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 36mm | |
| Bore Type | Round | |
| Number of Rows | 2 | |
| Maximum Speed - Grease | 3400rpm | |
| Limiting Speed | 5600rpm | |
| Static Load Rating | 325kN | |
| Maximum Speed - Oil | 4300rpm | |
| Dynamic Load Rating | 310kN | |
| Outside Diameter | 150mm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 36mm | ||
Bore Type Round | ||
Number of Rows 2 | ||
Maximum Speed - Grease 3400rpm | ||
Limiting Speed 5600rpm | ||
Static Load Rating 325kN | ||
Maximum Speed - Oil 4300rpm | ||
Dynamic Load Rating 310kN | ||
Outside Diameter 150mm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is designed to provide robust support and performance in demanding applications. Featuring a bore diameter of 85 mm and an outside diameter of 150 mm, this bearing excels in maintaining stability under varying load conditions. Its Advanced design incorporates essential features for efficient operation, such as a chamfer dimension that minimises stress concentrations and enhances functionality. The bearing's Basic dynamic load rating of 310,000 N alongside its static load rating of 325,000 N illustrates its capability to withstand considerable forces. Suitable for various lubrication methods, including oil-bath and grease, it is built to remain operational even in challenging environments, ensuring longevity and reliability in machinery.
Bore diameter of 85 mm optimises compatibility with standard shaft sizes
150 mm outside diameter provides ample support for high-load applications
Chamfer dimension of 2 mm enhances durability and reduces edge stress
Basic dynamic load rating of 310000 N ensures reliability under motion
Static load rating of 325000 N offers strong resistance to stationary loads
Rated thermal speed of 4000 min-1 for effective oil-bath lubrication performance
Mechanical speed rating of 5600 min-1 suits various dynamic applications
Axial load factor Y2 of 4.6 supports higher axial loads efficiently
Overall mass of 2.54 kg facilitates ease of handling and installation
Related links
- NSK 22217EAKE4 Round 85 mm ID Spherical Roller Bearing, 150 mm OD
- NSK 22217EAKE4C3 Round 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAW33ZZC3 Round 85 mm ID Spherical Roller Bearing, 150 mm OD
- NSK 22317EAKE4C3 Round 85 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 22317EAE4 Round 85 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 29417E Round 85 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22217EAKW33 Tapered 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EMKW33C3 Tapered 85 mm ID Spherical Roller Bearing, 150 mm OD
