NTN 1R6X9X16 6 mm ID Needle Roller Bearing Needle Roller, 9 mm OD
- RS Stock No.:
- 640-196
- Mfr. Part No.:
- 1R6X9X16
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP571.66
(exc. VAT)
PHP640.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP571.66 |
*price indicative
- RS Stock No.:
- 640-196
- Mfr. Part No.:
- 1R6X9X16
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 6mm | |
| Race Width | 16mm | |
| Series | 1R | |
| Outside Diameter | 9mm | |
| Standards/Approvals | No | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 6mm | ||
Race Width 16mm | ||
Series 1R | ||
Outside Diameter 9mm | ||
Standards/Approvals No | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring has a 6 mm inner diameter, 16 mm width, and 9 mm bottom diameter. It features a minimum fillet radius of 0.3 mm and a 1 mm chamfer on the inner edge. The ring does not include a lubrication hole and conforms to ISO P0 precision class. Weighing 0.004 kg, it is designed for applications requiring compact dimensions and standard precision.
8 mm Min shoulder diameter IR
0.3 mm Max shaft & housing fillet radius
Related links
- NTN 1R9X12X12 9 mm ID Needle Roller Bearing Needle Roller, 9 mm OD
- NTN 1R9X12X16 9 mm ID Needle Roller Bearing Needle Roller, 9 mm OD
- NTN NK9/16T2+1R6X9X16 6 mm ID Roller Bearing Needle Roller 16 mm OD
- SKF NKI 9/12 9 mm ID Needle Roller Bearing Needle Roller, 19 mm OD
- NTN BK0509 5 mm ID Roller Bearing Needle Roller, 9 mm OD
- NTN HK0509FM 5 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 9 mm OD
- NTN 1R6X8X10 6 mm ID Needle Roller Bearing Needle Roller, 8 mm OD
- NTN 1R6X10X10 6 mm ID Needle Roller Bearing Needle Roller, 10 mm OD
