SKF NKI 9/12 9 mm ID Needle Roller Bearing Needle Roller, 19 mm OD

Subtotal (1 pack of 10 units)*

PHP31,022.34

(exc. VAT)

PHP34,745.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP31,022.34PHP3,102.234

*price indicative

RS Stock No.:
587-387
Mfr. Part No.:
NKI 9/12
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Needle Roller Bearing

Inside Diameter

9mm

Race Width

12mm

Cage Material

Sheet Steel

Dynamic Load Rating

6.71kN

Limiting Speed

30000rpm

Series

NKI

Internal Clearance

CN

Static Load Rating

8.15kN

Number of Rows

1

Bearing Material

Bearing Steel

Outside Diameter

19mm

Standards/Approvals

RoHS Certificate of Compliance

Bearing Type

Needle Roller

COO (Country of Origin):
SK
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.

High radial load carrying capacity

High stiffness

Low cross-sectional height

Accommodate axial displacement in both directions

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy