SKF NKI 9/16 9 mm ID Roller Bearing Needle Roller, 19 mm OD
- RS Stock No.:
- 462-936
- Mfr. Part No.:
- NKI 9/16
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP2,550.04
(exc. VAT)
PHP2,856.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,550.04 |
*price indicative
- RS Stock No.:
- 462-936
- Mfr. Part No.:
- NKI 9/16
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 9mm | |
| Race Width | 16mm | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 9.13kN | |
| Outside Diameter | 19mm | |
| Internal Clearance | CN | |
| Static Load Rating | 12kN | |
| Series | NKI | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 30000rpm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 9mm | ||
Race Width 16mm | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 9.13kN | ||
Outside Diameter 19mm | ||
Internal Clearance CN | ||
Static Load Rating 12kN | ||
Series NKI | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Limiting Speed 30000rpm | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High stiffness
Low cross sectional height
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NKI 9/12 9 mm ID Needle Roller Bearing Needle Roller, 19 mm OD
- NTN NK12/16+1R9X12X16 9 mm ID Roller Bearing Machined-ring 19 mm OD
- NTN HK1312FM 13 mm ID Roller Bearing Needle Roller, 19 mm OD
- NTN NK12/12+1R9X12X12 9 mm ID Needle Roller Thrust Bearing Machined-ring 19 mm OD
- NTN 1R15X19X20 15 mm ID Needle Roller Bearing Needle Roller, 19 mm OD
- SKF K 15X19X17 15 mm ID Needle Roller Bearing Needle Roller, 19 mm OD
- SKF K 15X19X13 15 mm ID Needle Roller Bearing Needle Roller, 19 mm OD
- FAG NX10-Z-XL 10 mm ID Roller Bearing Axial Ball 19 mm OD
