NTN 1R55X63X45 55 mm ID Needle Roller Bearing Needle Roller, 63 mm OD
- RS Stock No.:
- 640-180
- Mfr. Part No.:
- 1R55X63X45
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP2,614.90
(exc. VAT)
PHP2,928.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,614.90 |
*price indicative
- RS Stock No.:
- 640-180
- Mfr. Part No.:
- 1R55X63X45
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 45mm | |
| Outside Diameter | 63mm | |
| Series | 1R | |
| Standards/Approvals | No | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 45mm | ||
Outside Diameter 63mm | ||
Series 1R | ||
Standards/Approvals No | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring, featuring an internal diameter of 55 mm and a bearing/inner ring width of 45 mm. It has an under roller diameter of 63 mm, a minimum fillet radius of 1 mm, and an inner ring chamfer length of 2.2 mm. This bearing does not include a lubrication hole on the inner ring and is manufactured to precision class P0 standards. With a mass of 0.256 kg, it is designed for robust and precise performance in demanding mechanical applications.
60 mm Min shoulder diameter IR
1 mm Max shaft & housing fillet radius
Related links
- NTN 1R55X63X25 55 mm ID Needle Roller Bearing Needle Roller, 63 mm OD
- SKF HK 5520 55 mm ID Needle Roller Bearing, 63 mm OD
- NTN 1R55X60X25 55 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN 1R55X60X35 55 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN 1R50X55X40 50 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN 1R45X55X40 45 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN 1R45X55X20 45 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN 1R55X65X60 55 mm ID Needle Roller Bearing Needle Roller, 65 mm OD
