SKF HK 5520 55 mm ID Needle Roller Bearing, 63 mm OD
- RS Stock No.:
- 586-864
- Mfr. Part No.:
- HK 5520
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP12,975.94
(exc. VAT)
PHP14,533.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP12,975.94 | PHP2,595.188 |
*price indicative
- RS Stock No.:
- 586-864
- Mfr. Part No.:
- HK 5520
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Outside Diameter | 63mm | |
| Static Load Rating | 67kN | |
| Limiting Speed | 5000rpm | |
| Series | HK 5520 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 30.3kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Outside Diameter 63mm | ||
Static Load Rating 67kN | ||
Limiting Speed 5000rpm | ||
Series HK 5520 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 30.3kN | ||
- COO (Country of Origin):
- US
The SKF Drawn cup needle roller bearings are typically used in applications where the housing bore cannot be used as a raceway for a needle roller and cage assembly, but where a very compact and economical bearing arrangement is required. Owing to their large number of rollers, the bearings have a high load carrying capacity and stiffness.
High radial load carrying capacity
High stiffness
Very low cross-sectional height
Related links
- SKF JL 69349 A/310 Taper 38 mm ID Imperial Roller Bearing, 63 mm OD
- SKF JL 69349/310 Taper 38 mm ID Imperial Roller Bearing, 63 mm OD
- NTN 4T-25572 Single Row Tapered Roller 38.1 mm ID Roller Bearing, 63 mm OD
- Timken JL69349A/JL69310 Taper 38 mm ID Roller Bearing, 63 mm OD
- Timken JL69349/JL69310 Taper 38 mm ID Roller Bearing, 63 mm OD
- NTN 1R55X63X25 55 mm ID Needle Roller Bearing Needle Roller, 63 mm OD
- NTN 1R55X63X45 55 mm ID Needle Roller Bearing Needle Roller, 63 mm OD
- NTN 4T-JL69349/JL69310PK Taper Roller 38 mm ID Roller Bearing, 63 mm OD
