NTN 1R190X210X50 190 mm ID Needle Roller Bearing Needle Roller, 210 mm OD
- RS Stock No.:
- 640-161
- Mfr. Part No.:
- 1R190X210X50
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP47,286.72
(exc. VAT)
PHP52,961.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,286.72 |
*price indicative
- RS Stock No.:
- 640-161
- Mfr. Part No.:
- 1R190X210X50
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 190mm | |
| Race Width | 50mm | |
| Standards/Approvals | No | |
| Outside Diameter | 210mm | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 190mm | ||
Race Width 50mm | ||
Standards/Approvals No | ||
Outside Diameter 210mm | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring, featuring an internal diameter of 180 mm and a bearing/inner ring width of 45 mm. It has an under roller diameter of 195 mm, a minimum fillet radius of 1.1 mm, and an inner ring chamfer length of 3 mm. This bearing does not include a lubrication hole on the inner ring and is manufactured to precision class P0 standards, making it suitable for heavy-duty and precise applications.
198 mm Min shoulder diameter IR
1.5 mm Max shaft & housing fillet radius
Related links
- NTN NA4928 140 mm ID Roller Bearing Needle Roller 190 mm OD
- NTN RNA4928 160 mm ID Roller Bearing Needle Roller, 190 mm OD
- NTN NA4830 150 mm ID Roller Bearing Needle Roller 190 mm OD
- NTN 81130 150 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 190 mm OD
- NTN NA4838 190 mm ID Roller Bearing Machined-ring 240 mm OD
- SNR 29324E Cylindrical 120 mm ID Spherical Roller Bearing, 210 mm OD
- NTN RNA4830 165 mm ID Roller Bearing Needle Roller, 190 mm OD
- SKF 24028-2CS5/VT143 Cylindrical 140 mm ID Spherical Roller Bearing, 210 mm OD
