NTN 1R180X195X45 180 mm ID Needle Roller Bearing Needle Roller, 195 mm OD
- RS Stock No.:
- 640-160
- Mfr. Part No.:
- 1R180X195X45
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP15,494.85
(exc. VAT)
PHP17,354.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,494.85 |
*price indicative
- RS Stock No.:
- 640-160
- Mfr. Part No.:
- 1R180X195X45
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 45mm | |
| Outside Diameter | 195mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 45mm | ||
Outside Diameter 195mm | ||
Standards/Approvals No | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring, featuring an internal diameter of 180 mm and a bearing/inner ring width of 45 mm. It has an under roller diameter of 195 mm, a minimum fillet radius of 1.1 mm, and an inner ring chamfer length of 3 mm. This bearing does not include a lubrication hole on the inner ring and is manufactured to precision class P0 standards, making it suitable for heavy-duty and precise applications.
186.5 mm Min shoulder diameter IR
1 mm Max shaft & housing fillet radius
Related links
- NTN NA4926 130 mm ID Roller Bearing Needle Roller 180 mm OD
- NTN RNA4926 150 mm ID Roller Bearing Needle Roller 180 mm OD
- NTN NA4836 180 mm ID Roller Bearing Needle Roller 225 mm OD
- NTN 1R22X26X16 22 mm ID Needle Roller Bearing Needle Roller, 22 mm OD
- NTN 1R55X60X25 55 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN 1R28X32X20 28 mm ID Needle Roller Bearing Needle Roller, 28 mm OD
- NTN 1R17X22X23 17 mm ID Needle Roller Bearing Needle Roller, 17 mm OD
- NTN 1R15X20X12 15 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
