NSK NU1022 110 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 640-008
- Mfr. Part No.:
- NU1022
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP24,365.59
(exc. VAT)
PHP27,289.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,365.59 |
*price indicative
- RS Stock No.:
- 640-008
- Mfr. Part No.:
- NU1022
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 28mm | |
| Bore Type | Cylindrical | |
| Maximum Speed - Grease | 3800rpm | |
| Maximum Speed - Oil | 4500rpm | |
| Number of Rows | 1 | |
| Outside Diameter | 170mm | |
| Limiting Speed | 4500rpm | |
| Dynamic Load Rating | 161kN | |
| Static Load Rating | 174kN | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 28mm | ||
Bore Type Cylindrical | ||
Maximum Speed - Grease 3800rpm | ||
Maximum Speed - Oil 4500rpm | ||
Number of Rows 1 | ||
Outside Diameter 170mm | ||
Limiting Speed 4500rpm | ||
Dynamic Load Rating 161kN | ||
Static Load Rating 174kN | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row cylindrical roller bearing provides unparalleled performance in applications requiring high load capacity and reliability. Engineered to optimise motion efficiency, This bearings boast a robust, cylindrical shape that accommodates high radial loads with minimal friction. Ideal for demanding industrial environments, the design features precise boundary dimensions, ensuring a perfect fit in various configurations. With a bore diameter of 110 mm and an outside diameter of 170 mm, it demonstrate exceptional versatility, supporting diverse machinery setups. The Durable construction guarantees long-lasting service, making them a VITAL component in sophisticated mechanical systems.
Designed to withstand high dynamic loads with a Basic dynamic load rating of 161000 N
The Basic static load rating of 174,000 N ensures reliability even when stationary
Thermal speed rating of 4500 min-1 for oil-bath lubrication guarantees consistent operation in fluctuating temperatures
Grease lubrication offers an alternative thermal speed rating of 3800 min-1, providing flexibility for maintenance schedules
Carefully engineered chamfer dimensions enhance installation and ensure optimal performance during operations
Mass of approximately 2.27 kg provides a balanced weight for easy handling while ensuring structural integrity
Related links
- NSK 23022CDE4 Round 110 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 33022U Taper Roller 110 mm ID Roller Bearing, 170 mm OD
- FAG 33022 Taper Roller 110 mm ID Roller Bearing, 170 mm OD
- SKF NU 1022 ML 110 mm ID Roller Bearing, 170 mm OD
- SNR 32022A Taper Roller 110 mm ID Roller Bearing, 170 mm OD
- SKF 23022 CC/C3W33 Tappered 110 mm ID Roller Bearing, 170 mm OD
- SKF 23022 CC/W33 Cylindrical 110 mm ID Roller Bearing, 170 mm OD
- SKF 23022 CCK/C3W33 Tapered 110 mm ID Roller Bearing, 170 mm OD
