NSK NJ310ETC3 50 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 640-004
- Mfr. Part No.:
- NJ310ETC3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP6,363.67
(exc. VAT)
PHP7,127.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,363.67 |
*price indicative
- RS Stock No.:
- 640-004
- Mfr. Part No.:
- NJ310ETC3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Cylindrical | |
| Outside Diameter | 110mm | |
| Static Load Rating | 113kN | |
| Number of Rows | 1 | |
| Limiting Speed | 8000rpm | |
| Maximum Speed - Oil | 6000rpm | |
| Maximum Speed - Grease | 5000rpm | |
| Dynamic Load Rating | 135kN | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Cylindrical | ||
Outside Diameter 110mm | ||
Static Load Rating 113kN | ||
Number of Rows 1 | ||
Limiting Speed 8000rpm | ||
Maximum Speed - Oil 6000rpm | ||
Maximum Speed - Grease 5000rpm | ||
Dynamic Load Rating 135kN | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row cylindrical roller bearing is engineered for efficiency in rotating machinery, providing reliable support for high-speed applications. Designed with precision, it accommodates axial loads and enables optimal performance through reduced friction and enhanced load distribution. This bearing's robust construction includes a Basic dynamic load rating of 135,000 N and a static load rating of 113,000 N, making it Ideal for demanding operational environments. The specific dimensions, such as a 50 mm bore diameter and 110 mm outside diameter, ensure compatibility with a wide range of shaft configurations, promoting versatile installation and maximised productivity.
Boasts a Basic dynamic load rating of 135,000 N for high-performance reliability
Accommodates a wide array of speeds, including thermal speeds up to 6700 min-1
Features a chamfer dimension of 2 mm for improved handling during installation
Offers efficient lubrication options with capacities for oil-bath, mechanical, and grease lubrication
Designed with minimal operating radius to ensure smooth rotational capabilities
Maximises resilience with a total mass of approximately 1.14 kg, contributing to its durability
Provides precise dimensional tolerances for consistent performance across applications
Related links
- NSK NU310EW 50 mm ID Roller Bearing, 110 mm OD
- NSK NU310ET 50 mm ID Roller Bearing, 110 mm OD
- NSK 22310EAE4C3 Straight 50 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 21310EAE4 Straight 50 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 21310EAE4C3 Straight 50 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 22310EAE4 Straight 50 mm ID Spherical Roller Bearing, 110 mm OD
- NTN NUP2310ET2XU 50 mm ID Roller Bearing, 110 mm OD
- SKF NUTR 50110 X 50 mm ID Roller Bearing, 110 mm OD
