NSK 22310EAE4 Straight 50 mm ID Spherical Roller Bearing, 110 mm OD
- RS Stock No.:
- 643-749
- Mfr. Part No.:
- 22310EAE4
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP13,433.73
(exc. VAT)
PHP15,045.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,433.73 |
*price indicative
- RS Stock No.:
- 643-749
- Mfr. Part No.:
- 22310EAE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 40mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Standards/Approvals | ISO 15312 | |
| Series | 223 | |
| Maximum Speed - Oil | 5300rpm | |
| Static Load Rating | 234000N | |
| Internal Clearance | C0 | |
| End Type | Open | |
| Maximum Speed - Grease | 4300rpm | |
| Bearing Material | Steel | |
| Outside Diameter | 110mm | |
| Dynamic Load Rating | 246000N | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 40mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Standards/Approvals ISO 15312 | ||
Series 223 | ||
Maximum Speed - Oil 5300rpm | ||
Static Load Rating 234000N | ||
Internal Clearance C0 | ||
End Type Open | ||
Maximum Speed - Grease 4300rpm | ||
Bearing Material Steel | ||
Outside Diameter 110mm | ||
Dynamic Load Rating 246000N | ||
Number of Rows 2 | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing with a 50 mm bore, 110 mm outer diameter, and 40 mm width, designed to support high radial loads and moderate axial loads in industrial machinery. Its steel cage and open design feature lubrication grooves and holes for efficient grease or oil circulation. With standard internal clearance and self-aligning roller geometry, it ensures stable performance under misalignment and demanding operating conditions.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22310EAE4C3 Straight 50 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 21310EAE4 Straight 50 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 21310EAE4C3 Straight 50 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 22212EAKE4C3 Straight 60 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 22212EAE4 Straight 60 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 22212EAKE4 Straight 60 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 22212EAE4C3 Straight 60 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 21310VK Round 50 mm ID Spherical Roller Bearing, 110 mm OD
