NSK 23244CAME4 Round 220 mm ID Spherical Roller Bearing, 400 mm OD
- RS Stock No.:
- 639-890
- Mfr. Part No.:
- 23244CAME4
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP328,311.74
(exc. VAT)
PHP367,709.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP328,311.74 |
*price indicative
- RS Stock No.:
- 639-890
- Mfr. Part No.:
- 23244CAME4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 220mm | |
| Race Width | 144mm | |
| Bore Type | Round | |
| Maximum Speed - Grease | 3600rpm | |
| Limiting Speed | 1600rpm | |
| Outside Diameter | 400mm | |
| Maximum Speed - Oil | 900rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 3400kN | |
| Dynamic Load Rating | 2520kN | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 220mm | ||
Race Width 144mm | ||
Bore Type Round | ||
Maximum Speed - Grease 3600rpm | ||
Limiting Speed 1600rpm | ||
Outside Diameter 400mm | ||
Maximum Speed - Oil 900rpm | ||
Number of Rows 2 | ||
Static Load Rating 3400kN | ||
Dynamic Load Rating 2520kN | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is designed to provide superior performance and reliability in demanding applications. Ideal for handling large radial and axial loads, this bearing feature a robust construction that ensures longevity and minimal maintenance. With a bore diameter of 220 mm and an outside diameter of 400 mm, it accommodate high speeds and heavy loads. The design incorporates chamfer dimensions for improved load distribution, while the Advanced lubrication capabilities support optimal functioning even under challenging conditions. Whether for industrial machinery or heavy-duty applications, this bearing deliver unmatched efficiency and durability.
Large bore and outside diameter enabling support of significant loads
Robust construction enhances longevity and reduces maintenance needs
Chamfer dimensions optimise load distribution for improved performance
Advanced lubrication options facilitate reliable operation in various environments
High dynamic and static load ratings ensure durability under stress
Suitable for high-speed applications maximising operational efficiency
Well-designed for both thermal and mechanical speed ratings providing versatility
Easy integration into existing machinery simplifies installation and operation
Related links
- SKF 22244 CCK/W33 Tapered 1:12 220 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 23244 CCK/W33 Tapered 1:12 220 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 23244 CC/C3W33 Cylindrical 220 mm ID Spherical Roller Bearing, 400 mm OD
- NSK 23144CAME4 Round 220 mm ID Spherical Roller Bearing, 370 mm OD
- NSK 23144CAME4C3 Round 220 mm ID Spherical Roller Bearing, 370 mm OD
- NSK 23944CAME4 Round 220 mm ID Spherical Roller Bearing, 300 mm OD
- NSK 23052CAME4C3 Round 260 mm ID Spherical Roller Bearing, 400 mm OD
- NTN 23044EMW33 Round 220 mm ID Spherical Roller Bearing, 340 mm OD
