NSK NN3013MBKRE44CC1P4 65 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 639-867
- Mfr. Part No.:
- NN3013MBKRE44CC1P4
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP22,291.07
(exc. VAT)
PHP24,966.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,291.07 |
*price indicative
- RS Stock No.:
- 639-867
- Mfr. Part No.:
- NN3013MBKRE44CC1P4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 26mm | |
| Bore Type | Cylindrical | |
| Static Load Rating | 116kN | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 88.5kN | |
| Maximum Speed - Grease | 9100rpm | |
| Outside Diameter | 100mm | |
| Limiting Speed | 11000rpm | |
| Maximum Speed - Oil | 11000rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 26mm | ||
Bore Type Cylindrical | ||
Static Load Rating 116kN | ||
Number of Rows 2 | ||
Dynamic Load Rating 88.5kN | ||
Maximum Speed - Grease 9100rpm | ||
Outside Diameter 100mm | ||
Limiting Speed 11000rpm | ||
Maximum Speed - Oil 11000rpm | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Double row cylindrical roller bearing is engineered for high performance in demanding applications. It excels in supporting heavy radial loads while enabling rotational operations at higher speeds. With a robust inner ring design and rib-type construction, this bearing guarantees optimal alignment and reduces friction. Its tailor-made dimensions including a bore diameter of 65 mm and an outer diameter of 100 mm which facilitate seamless integration into various machinery and equipment, ensuring longevity and reliability across industrial uses.
Designed for high radial load capacity and operational efficiency
Rib-type inner ring enhances stability during operation
Limited speed ratings of 9100 min-1 with grease and 11000 min-1 with oil-air expand application versatility
Specialised dimensions accommodate a broad range of engineering requirements
Dual-row configuration allows for reduced axial displacement, optimising machinery performance
Comprises clearances tailored for both cylindrical and tapered bores, catering to diverse setups
Lightweight design, weighing approximately 0.862 kg, simplifies installation and maintenance
Related links
- SNR 32013A Taper Roller 65 mm ID Roller Bearing, 100 mm OD
- INA SL045013-PP 65 mm ID Roller Bearing, 100 mm OD
- SKF 81213 TN 65 mm ID Roller Bearing, 100 mm OD
- SKF NNF 5013 ADB-2LSV 65 mm ID Roller Bearing, 100 mm OD
- INA SL185013-A 65 mm ID Roller Bearing, 100 mm OD
- INA SL183013-A-XL 65 mm ID Roller Bearing, 100 mm OD
- RS PRO 32013-X Taper 65 mm ID Roller Bearing, 100 mm OD
- SKF 32013 X Taper 65 mm ID Roller Bearing, 100 mm OD
