SKF NJ 2207 ECPH/HN3C4 35 mm ID Cylindrical Roller Bearing, 72 mm OD

Subtotal (1 pack of 5 units)*

PHP49,616.05

(exc. VAT)

PHP55,569.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP49,616.05PHP9,923.21

*price indicative

RS Stock No.:
588-344
Mfr. Part No.:
NJ 2207 ECPH/HN3C4
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

35mm

Race Width

23mm

Bore Type

Parallel

Roller Material

Bearing Steel

Cage Material

Non-Metallic

Number of Rows

1

Static Load Rating

63kN

Bearing Material

Bearing Steel

Series

NJ

Limiting Speed

12000rpm

Outside Diameter

72mm

Dynamic Load Rating

69.5kN

End Type

Open

Standards/Approvals

RoHS Compliance

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearing NJ design is engineered to handle high radial loads at high speeds. It features two integral flanges on the outer ring and one on the inner ring, allowing it to accommodate axial displacement in one direction. Its separable design simplifies mounting and permits the interchangeability of bearing components, making it ideal for applications requiring ease of installation and maintenance.

High radial load carrying capacity

Low friction

Long service life

Locate the shaft axially in one direction

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy