SKF NJ 207 ECJ Cylindrical 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- RS Stock No.:
- 586-269
- Mfr. Part No.:
- NJ 207 ECJ
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP37,100.93
(exc. VAT)
PHP41,553.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP37,100.93 | PHP7,420.186 |
*price indicative
- RS Stock No.:
- 586-269
- Mfr. Part No.:
- NJ 207 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 17mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 56kN | |
| Outside Diameter | 72mm | |
| Internal Clearance | CN | |
| Series | NJ | |
| Limiting Speed | 12000rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 48kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 17mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 56kN | ||
Outside Diameter 72mm | ||
Internal Clearance CN | ||
Series NJ | ||
Limiting Speed 12000rpm | ||
Number of Rows 1 | ||
Static Load Rating 48kN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 207 ECJ/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 207 ECP/C3 Cylindrical 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 2207 ECP Cylindrical 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF N 207 ECP Cylindrical 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 207 ECM 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NUP 207 ECP/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 2207 ECP/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
