SKF NA 6913 65 mm ID Needle Roller Bearing, 90 mm OD
- RS Stock No.:
- 588-343
- Mfr. Part No.:
- NA 6913
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP195,931.69
(exc. VAT)
PHP219,443.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP195,931.69 | PHP19,593.169 |
*price indicative
- RS Stock No.:
- 588-343
- Mfr. Part No.:
- NA 6913
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 45mm | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | No | |
| Limiting Speed | 6300rpm | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 2 | |
| Outside Diameter | 90mm | |
| Internal Clearance | CN | |
| Static Load Rating | 47659lb | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 45mm | ||
Cage Material Sheet Metal | ||
Standards/Approvals No | ||
Limiting Speed 6300rpm | ||
Bearing Material Bearing Steel | ||
Number of Rows 2 | ||
Outside Diameter 90mm | ||
Internal Clearance CN | ||
Static Load Rating 47659lb | ||
- COO (Country of Origin):
- DE
The SKF Double row needle roller bearing with machined rings, flanges, and an inner ring is designed for high load carrying capacity using cylindrical rollers that are small in diameter but long in length. The outer ring is equipped with flanges to guide the roller and cage assemblies and includes provisions for relubrication, enhancing performance and durability. The inner and outer rings can be assembled separately, allowing for interference fits on both the shaft and housing and enabling convenient maintenance and inspection.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Separable design
Related links
- NTN 81113T2 65 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 90 mm OD
- INA NKIB5913-XL 65 mm ID Needle Roller Bearing Needle Roller 90 mm OD
- NTN NA6913R 65 mm ID Needle Roller Thrust Bearing Needle Roller 90 mm OD
- SKF NA 4902 Cylindrical 15 mm ID Needle Roller Bearing, 28 mm OD
- SKF NA 6910 50 mm ID Needle Roller Bearing, 72 mm OD
- SKF NA 4907 35 mm ID Needle Roller Bearing, 55 mm OD
- SKF NA 6911 55 mm ID Needle Roller Bearing, 80 mm OD
- SKF NA 6906 30 mm ID Needle Roller Bearing, 47 mm OD
