INA NKIB5913-XL 65 mm ID Needle Roller Bearing Needle Roller, Angular Contact Ball, 90 mm OD
- RS Stock No.:
- 312-106
- Mfr. Part No.:
- NKIB5913-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
PHP26,797.19
(exc. VAT)
PHP30,012.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,797.19 |
*price indicative
- RS Stock No.:
- 312-106
- Mfr. Part No.:
- NKIB5913-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 38mm | |
| Static Load Rating | 34000N | |
| Outside Diameter | 90mm | |
| Limiting Speed | 6300rpm | |
| Dynamic Load Rating | 12000N | |
| Standards/Approvals | No | |
| Series | NKIB | |
| Bearing Type | Needle Roller, Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 38mm | ||
Static Load Rating 34000N | ||
Outside Diameter 90mm | ||
Limiting Speed 6300rpm | ||
Dynamic Load Rating 12000N | ||
Standards/Approvals No | ||
Series NKIB | ||
Bearing Type Needle Roller, Angular Contact Ball | ||
- COO (Country of Origin):
- SK
The INA Needle Roller/Angular Contact Ball Bearing with a double-direction axial component, has a bore diameter (d) of 65 mm, an outside diameter (D) of 90 mm, and a width (B) of 38 mm. The basic dynamic load rating (Cr) is 69,000 N in the radial direction.
Basic static load rating in radial is 112000 N
Can be lubricated by grease and oil
Related links
- SKF NKIB 5913 65 mm ID Roller Bearing Needle Roller 90 mm OD
- INA NKIB5910-XL 50 mm ID Needle Roller Bearing Needle Roller 72 mm OD
- INA NKIA5910-XL 50 mm ID Roller Bearing Needle Roller 72 mm OD
- INA NKIB5914-XL 70 mm ID Needle Roller Bearing Angular Contact Ball 100 mm OD
- SKF NKIA 5901 12 mm ID Combined Needle Roller & Angular Contact Ball Bearing Needle, 24 mm OD
- SKF NKIA 5903 17 mm ID Roller Bearing Needle Roller 30 mm OD
- SKF NKIB 5904 20 mm ID Combined Needle Roller & Angular Contact Ball Bearing Needle, 37 mm OD
- SKF NKIB 5905 25 mm ID Roller Bearing Needle Roller 42 mm OD
