SKF NJ 310 ECP/C4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 588-326
- Mfr. Part No.:
- NJ 310 ECP/C4
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP60,680.09
(exc. VAT)
PHP67,961.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP60,680.09 | PHP12,136.018 |
*price indicative
- RS Stock No.:
- 588-326
- Mfr. Part No.:
- NJ 310 ECP/C4
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Static Load Rating | 112kN | |
| Limiting Speed | 8000rpm | |
| Series | NJ | |
| Standards/Approvals | RoHS Compliance | |
| End Type | Open | |
| Dynamic Load Rating | 127kN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Outside Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Static Load Rating 112kN | ||
Limiting Speed 8000rpm | ||
Series NJ | ||
Standards/Approvals RoHS Compliance | ||
End Type Open | ||
Dynamic Load Rating 127kN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Outside Diameter 110mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearing NJ design is engineered to handle high radial loads at high speeds. It features two integral flanges on the outer ring and one on the inner ring, allowing it to accommodate axial displacement in one direction. Its separable design simplifies mounting and permits the interchangeability of bearing components, making it ideal for applications requiring ease of installation and maintenance.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 310 ECM/C4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 310 ECP 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 310 ECP/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 2310 ECML/C4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 310 ECJ 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 310 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 310 ECM/C3 50 mm ID Roller Bearing, 110 mm OD
- SKF NUP 310 ECP/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
