SKF NJ 310 ECJ 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 586-724
- Mfr. Part No.:
- NJ 310 ECJ
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP68,632.34
(exc. VAT)
PHP76,868.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP68,632.34 | PHP13,726.468 |
*price indicative
- RS Stock No.:
- 586-724
- Mfr. Part No.:
- NJ 310 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Roller Material | Bearing Steel | |
| Bearing Material | Bearing Steel | |
| End Type | Open | |
| Outside Diameter | 110mm | |
| Limiting Speed | 8000rpm | |
| Standards/Approvals | RoHS Compliance | |
| Dynamic Load Rating | 127kN | |
| Series | NJ | |
| Number of Rows | 1 | |
| Static Load Rating | 112kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Roller Material Bearing Steel | ||
Bearing Material Bearing Steel | ||
End Type Open | ||
Outside Diameter 110mm | ||
Limiting Speed 8000rpm | ||
Standards/Approvals RoHS Compliance | ||
Dynamic Load Rating 127kN | ||
Series NJ | ||
Number of Rows 1 | ||
Static Load Rating 112kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 310 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NUP 310 ECJ 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 310 ECP 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 310 ECM/C4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 310 ECP/C4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 310 ECP/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 310 ECJ 50 mm ID Roller Bearing, 110 mm OD
- SKF NU 310 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
