SKF NK 45/30 TN 45 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- RS Stock No.:
- 588-219
- Mfr. Part No.:
- NK 45/30 TN
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP29,183.79
(exc. VAT)
PHP32,685.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP29,183.79 | PHP2,918.379 |
*price indicative
- RS Stock No.:
- 588-219
- Mfr. Part No.:
- NK 45/30 TN
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 30mm | |
| Outside Diameter | 55mm | |
| Bearing Material | Steel | |
| Limiting Speed | 10000rpm | |
| Standards/Approvals | RoHS | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 30mm | ||
Outside Diameter 55mm | ||
Bearing Material Steel | ||
Limiting Speed 10000rpm | ||
Standards/Approvals RoHS | ||
Bearing Type Needle Roller | ||
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Related links
- SKF NK 45/20 TN 45 mm ID Roller Bearing Needle, 55 mm OD
- NTN 1R45X55X20 45 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN 1R45X55X40 45 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- SKF NK 35/30 TN 35 mm ID Roller Bearing Needle, 45 mm OD
- SKF NK 30/30 TN Needle Roller Bearing Needle
- NTN HMK4520 45 mm ID Roller Bearing Needle Roller, 55 mm OD
- NTN NK45/20R 45 mm ID Roller Bearing Needle Roller, 55 mm OD
- NTN 1R55X60X25 55 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
