SKF NK 35/30 TN 35 mm ID Roller Bearing Needle, 45 mm OD
- RS Stock No.:
- 463-810
- Mfr. Part No.:
- NK 35/30 TN
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP3,603.79
(exc. VAT)
PHP4,036.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP3,603.79 |
*price indicative
- RS Stock No.:
- 463-810
- Mfr. Part No.:
- NK 35/30 TN
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 30mm | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Limiting Speed | 13000rpm | |
| Static Load Rating | 85kN | |
| Series | NK 35/30 TN | |
| Outside Diameter | 45mm | |
| Dynamic Load Rating | 40.2kN | |
| Standards/Approvals | RoHS | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 30mm | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Limiting Speed 13000rpm | ||
Static Load Rating 85kN | ||
Series NK 35/30 TN | ||
Outside Diameter 45mm | ||
Dynamic Load Rating 40.2kN | ||
Standards/Approvals RoHS | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Related links
- SKF NK 35/20 TN 35 mm ID Roller Bearing Needle, 45 mm OD
- SKF NK 45/30 TN 45 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- SKF NK 45/20 TN 45 mm ID Roller Bearing Needle, 55 mm OD
- SKF NKI 30/30 TN 30 mm ID Roller Bearing Needle Roller, 45 mm OD
- INA NK35/30-TV-XL 35 mm ID Roller Bearing Needle, 45 mm OD
- SKF NK 30/30 TN Needle Roller Bearing Needle
- SKF NKI 30/20 TN 30 mm ID Roller Bearing Needle, 45 mm OD
- SKF NK 30/20 TN 30 mm ID Roller Bearing Needle, 40 mm OD
