SKF NK 15/20 15 mm ID Needle Roller Bearing Needle Roller, 23 mm OD

Subtotal (1 pack of 5 units)*

PHP13,429.16

(exc. VAT)

PHP15,040.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP13,429.16PHP2,685.832

*price indicative

RS Stock No.:
587-893
Mfr. Part No.:
NK 15/20
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Needle Roller Bearing

Inside Diameter

15mm

Race Width

20mm

Roller Material

Steel

Cage Material

Sheet Steel

Dynamic Load Rating

13.8kN

Limiting Speed

26000rpm

Standards/Approvals

RoHS Certificate of Compliance

Outside Diameter

23mm

Static Load Rating

18.3kN

Number of Rows

1

Bearing Material

Bearing Steel

Bearing Type

Needle Roller

COO (Country of Origin):
SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.

High radial load carrying capacity

High stiffness

Low cross sectional height

Accommodate axial displacement in both directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy