SKF K 50X55X20 50 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- RS Stock No.:
- 587-890
- Mfr. Part No.:
- K 50X55X20
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP11,532.06
(exc. VAT)
PHP12,915.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP11,532.06 | PHP2,306.412 |
*price indicative
- RS Stock No.:
- 587-890
- Mfr. Part No.:
- K 50X55X20
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 20mm | |
| Cage Material | Sheet Steel | |
| Roller Material | Steel | |
| Outside Diameter | 55mm | |
| Static Load Rating | 60kN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Limiting Speed | 9500rpm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Dynamic Load Rating | 25.5kN | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 20mm | ||
Cage Material Sheet Steel | ||
Roller Material Steel | ||
Outside Diameter 55mm | ||
Static Load Rating 60kN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Limiting Speed 9500rpm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Dynamic Load Rating 25.5kN | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Needle roller and cage assemblies are self-contained, ready-to-mount bearings without inner and outer rings. In applications where the shaft and housing bore can serve as raceways, the assemblies can be used to create bearing arrangements that require minimal radial space. As the clearance of the bearing arrangement is only affected by the roller sorting and the finish of shaft and housing, very precise bearing arrangements can be achieved.
High radial load carrying capacity
High stiffness
High precision
Lowest cross sectional height among rolling bearings
Accommodate axial displacement in both directions
Related links
- NTN 1R50X55X40 50 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN 1R55X60X25 55 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN 1R55X60X35 55 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN 1R45X55X20 45 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN 1R45X55X40 45 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- SKF NK 45/30 TN 45 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN RNA4907LL/3AS 42 mm ID Needle Roller Thrust Bearing Needle Roller, 55 mm OD
- NTN RNA4907R 42 mm ID Needle Roller Thrust Bearing Needle Roller, 55 mm OD
