SKF K 14X18X13 14 mm ID Needle Roller Bearing Needle Roller, 18 mm OD
- RS Stock No.:
- 587-884
- Mfr. Part No.:
- K 14X18X13
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP4,733.65
(exc. VAT)
PHP5,301.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,733.65 | PHP946.73 |
*price indicative
- RS Stock No.:
- 587-884
- Mfr. Part No.:
- K 14X18X13
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 14mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Outside Diameter | 18mm | |
| Dynamic Load Rating | 7.92kN | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Limiting Speed | 28000rpm | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 10.2kN | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 14mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
Roller Material Steel | ||
Outside Diameter 18mm | ||
Dynamic Load Rating 7.92kN | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Limiting Speed 28000rpm | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 10.2kN | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Needle roller and cage assemblies are self-contained, ready-to-mount bearings without inner and outer rings. In applications where the shaft and housing bore can serve as raceways, the assemblies can be used to create bearing arrangements that require minimal radial space. As the clearance of the bearing arrangement is only affected by the roller sorting and the finish of shaft and housing, very precise bearing arrangements can be achieved.
High radial load carrying capacity
High stiffness
High precision
Lowest cross sectional height among rolling bearings
Accommodate axial displacement in both directions
Related links
- SKF K 14X18X17 14 mm ID Needle Roller Bearing Needle Roller, 18 mm OD
- NTN 1R15X18X205 15 mm ID Roller Bearing Needle Roller, 18 mm OD
- NTN 1R15X18X165 15 mm ID Roller Bearing Needle Roller, 18 mm OD
- NTN 1R15X18X125 15 mm ID Roller Bearing Needle Roller, 18 mm OD
- SKF K 10X14X13 TN 10 mm ID Needle Roller Bearing Needle Roller, 14 mm OD
- SKF K 10X14X10 TN 10 mm ID Needle Roller Bearing Needle Roller, 14 mm OD
- NTN 1R14X17X17 14 mm ID Needle Roller Bearing Needle Roller, 14 mm OD
- SKF HK 1416.2RS 14 mm ID Needle Roller Bearing Needle, 20 mm OD
