SKF K 14X18X17 14 mm ID Needle Roller Bearing Needle Roller, 18 mm OD
- RS Stock No.:
- 587-176
- Mfr. Part No.:
- K 14X18X17
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP4,701.29
(exc. VAT)
PHP5,265.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,701.29 | PHP940.258 |
*price indicative
- RS Stock No.:
- 587-176
- Mfr. Part No.:
- K 14X18X17
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 14mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Static Load Rating | 10.2kN | |
| Dynamic Load Rating | 10.5kN | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Limiting Speed | 28000rpm | |
| Outside Diameter | 18mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 14mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Static Load Rating 10.2kN | ||
Dynamic Load Rating 10.5kN | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Limiting Speed 28000rpm | ||
Outside Diameter 18mm | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Needle roller and cage assemblies are self-contained, ready-to-mount bearings without inner and outer rings. In applications where the shaft and housing bore can serve as raceways, the assemblies can be used to create bearing arrangements that require minimal radial space. As the clearance of the bearing arrangement is only affected by the roller sorting and the finish of shaft and housing, very precise bearing arrangements can be achieved.
High radial load carrying capacity
High stiffness
High precision
Lowest cross sectional height among rolling bearings
Accommodate axial displacement in both directions
Related links
- SKF K 14X18X13 14 mm ID Needle Roller Bearing Needle Roller, 18 mm OD
- NTN 1R15X18X205 15 mm ID Roller Bearing Needle Roller, 18 mm OD
- NTN 1R15X18X165 15 mm ID Roller Bearing Needle Roller, 18 mm OD
- NTN 1R15X18X125 15 mm ID Roller Bearing Needle Roller, 18 mm OD
- NTN HK1212FM 12 mm ID Needle Roller Thrust Bearing Drawn Cup 18 mm OD
- NTN HK1212 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 18 mm OD
- NTN HK1214L/3AS 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 18 mm OD
- NTN HK1216LL/3AS 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 18 mm OD
