SKF C 2209 KTN9 Taper Roller 45 mm ID Roller Bearing, 85 mm OD
- RS Stock No.:
- 587-862
- Mfr. Part No.:
- C 2209 KTN9
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP72,607.10
(exc. VAT)
PHP81,319.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP72,607.10 | PHP14,521.42 |
*price indicative
- RS Stock No.:
- 587-862
- Mfr. Part No.:
- C 2209 KTN9
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Non-Metallic | |
| Static Load Rating | 93kN | |
| Limiting Speed | 11000rpm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 93kN | |
| Outside Diameter | 85mm | |
| Cone Width | 23mm | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Non-Metallic | ||
Static Load Rating 93kN | ||
Limiting Speed 11000rpm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 93kN | ||
Outside Diameter 85mm | ||
Cone Width 23mm | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- GB
The SKF CARB toroidal roller bearings are unique as well as accommodating misalignment without increased stress levels, it also provide frictionless axial movement within the bearing in the non-locating position in self-aligning bearing arrangements. It can accommodate higher load levels and provide significantly extended service life.
High radial load carrying capacity
Provide frictionless axial movement
Long bearing system life
Reduce noise and vibration levels
Related links
- NTN 4T-33209 Taper Roller 45 mm ID Roller Bearing, 85 mm OD
- SNR 30209A Taper Roller 45 mm ID Tapered Roller Bearing, 85 mm OD
- NTN 4T-32209 Taper Roller 45 mm ID Needle Roller Thrust Bearing, 85 mm OD
- NTN 4T-30209 Taper Roller 45 mm ID Needle Roller Thrust Bearing, 85 mm OD
- NSK 32209J Taper 45 mm ID Taper Roller Bearing, 85 mm OD
- Timken 30209 Taper 45 mm ID Metric Roller Bearing, 85 mm OD
- SNR 32209A Single Row Tapered Roller 45 mm ID Roller Bearing, 85 mm OD
- RS PRO 30209 Taper 45 mm ID Metric Roller Bearing, 85 mm OD
