SNR 32209A Single Row Tapered Roller 45 mm ID Roller Bearing, 85 mm OD
- RS Stock No.:
- 576-675
- Mfr. Part No.:
- 32209A
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP2,629.92
(exc. VAT)
PHP2,945.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,629.92 |
*price indicative
- RS Stock No.:
- 576-675
- Mfr. Part No.:
- 32209A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 104kN | |
| Number of Rows | 1 | |
| Cone Width | 23mm | |
| Cup Width | 19mm | |
| Bearing Dynamic Load Rating | 88.3kN | |
| Standards/Approvals | ISO 355 | |
| Series | 32209A | |
| Limiting Speed | 8500rpm | |
| Outside Diameter | 85mm | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Cage Material Pressed Steel | ||
Static Load Rating 104kN | ||
Number of Rows 1 | ||
Cone Width 23mm | ||
Cup Width 19mm | ||
Bearing Dynamic Load Rating 88.3kN | ||
Standards/Approvals ISO 355 | ||
Series 32209A | ||
Limiting Speed 8500rpm | ||
Outside Diameter 85mm | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- SKF 33209 Single Row Tapered Roller 45 mm ID Tapered Roller Bearing, 85 mm OD
- SNR 30309A Single Row Tapered Roller 45 mm ID Roller Bearing, 100 mm OD
- SNR 33109A Single Row Tapered Roller 45 mm ID Roller Bearing, 80 mm OD
- NTN 32309CU Single Row Tapered Roller 45 mm ID Roller Bearing, 100 mm OD
- NTN 32909XU Single Row Tapered Roller 45 mm ID Roller Bearing, 68 mm OD
- SNR 30209A Taper Roller 45 mm ID Tapered Roller Bearing, 85 mm OD
- NTN 4T-33109 Single Row Tapered Roller 45 mm ID Roller Bearing, 80 mm OD
- NTN 4T-30309D Single Row Tapered Roller 45 mm ID Roller Bearing, 100 mm OD
