NTN 32309CU Single Row Tapered Roller 45 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 454-235
- Mfr. Part No.:
- 32309CU
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP10,691.95
(exc. VAT)
PHP11,974.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,691.95 |
*price indicative
- RS Stock No.:
- 454-235
- Mfr. Part No.:
- 32309CU
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Static Load Rating | 175kN | |
| Limiting Speed | 5100rpm | |
| Outside Diameter | 100mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 145kN | |
| Standards/Approvals | RoHS | |
| Series | 32309CU | |
| Maximum Speed - Oil | 5100rpm | |
| Maximum Speed - Grease | 3800rpm | |
| Bearing Material | Steel | |
| Cone Width | 36mm | |
| Number of Rows | 1 | |
| Cup Width | 30mm | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Static Load Rating 175kN | ||
Limiting Speed 5100rpm | ||
Outside Diameter 100mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 145kN | ||
Standards/Approvals RoHS | ||
Series 32309CU | ||
Maximum Speed - Oil 5100rpm | ||
Maximum Speed - Grease 3800rpm | ||
Bearing Material Steel | ||
Cone Width 36mm | ||
Number of Rows 1 | ||
Cup Width 30mm | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for precision and durability, making it an ideal choice for a wide range of industrial applications. Designed to accommodate both radial and axial loads, this robust component ensures optimal performance even under challenging conditions. With its thoughtfully crafted dimensions and high-quality materials, it not only enhances equipment reliability but also optimises operational efficiency. The bearing's dynamic and static load ratings provide significant versatility, allowing it to seamlessly fit into diverse machinery while maintaining a high standard of reliability. The innovative design of this model ensures minimal friction, contributing to a smoother operation and extended service life.
Optimised for high-load applications while maintaining stability
Constructed with superior 100Cr6 steel for enhanced durability
Provides excellent resistance to fatigue and wear under heavy loads
Minimises maintenance needs, allowing for longer periods of operation
Features precise dimensions ensuring a secure fit within assemblies
Compatible with both oil and grease lubrication for versatile use
Low operational noise levels enhance the comfort of the working environment
Related links
- NTN 4T-30309D Single Row Tapered Roller 45 mm ID Roller Bearing, 100 mm OD
- SNR 30309A Single Row Tapered Roller 45 mm ID Roller Bearing, 100 mm OD
- NTN 32909XU Single Row Tapered Roller 45 mm ID Roller Bearing, 68 mm OD
- NTN 4T-33109 Single Row Tapered Roller 45 mm ID Roller Bearing, 80 mm OD
- SNR 33109A Single Row Tapered Roller 45 mm ID Roller Bearing, 80 mm OD
- SNR 32209A Single Row Tapered Roller 45 mm ID Roller Bearing, 85 mm OD
- SKF 33209 Single Row Tapered Roller 45 mm ID Tapered Roller Bearing, 85 mm OD
- NSK 30309J Tapered 45 mm ID Tapered Roller Bearing, 100 mm OD
