SKF NA 6914 70 mm ID Needle Roller Bearing, 100 mm OD

Subtotal (1 pack of 10 units)*

PHP241,622.82

(exc. VAT)

PHP270,617.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP241,622.82PHP24,162.282

*price indicative

RS Stock No.:
587-532
Mfr. Part No.:
NA 6914
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Needle Roller Bearing

Inside Diameter

70mm

Race Width

54mm

Cage Material

Sheet Metal

Number of Rows

2

Outside Diameter

100mm

Dynamic Load Rating

146kN

Standards/Approvals

No

Limiting Speed

5600rpm

Static Load Rating

285kN

Internal Clearance

CN

Bearing Material

Bearing Steel

The SKF Double row needle roller bearing with machined rings, flanges, and an inner ring is designed for high load carrying capacity using cylindrical rollers that are small in diameter but long in length. The outer ring is equipped with flanges to guide the roller and cage assemblies and includes provisions for relubrication, enhancing performance and durability. The inner and outer rings can be assembled separately, allowing for interference fits on both the shaft and housing and enabling convenient maintenance and inspection.

High radial load carrying capacity

High stiffness

Low cross-sectional height

Accommodate axial displacement in both directions

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy