SKF K 40X48X20 40 mm ID Needle Roller Bearing Needle Roller, 48 mm OD

Subtotal (1 pack of 5 units)*

PHP13,400.72

(exc. VAT)

PHP15,008.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP13,400.72PHP2,680.144

*price indicative

RS Stock No.:
587-180
Mfr. Part No.:
K 40X48X20
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Needle Roller Bearing

Inside Diameter

40mm

Race Width

20mm

Roller Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

58.5kN

Limiting Speed

11000rpm

Dynamic Load Rating

34.7kN

Outside Diameter

48mm

Standards/Approvals

RoHS Certificate of Compliance

Bearing Material

Bearing Steel

Bearing Type

Needle Roller

COO (Country of Origin):
SK
The SKF Needle roller and cage assemblies are self-contained, ready-to-mount bearings without inner and outer rings. In applications where the shaft and housing bore can serve as raceways, the assemblies can be used to create bearing arrangements that require minimal radial space. As the clearance of the bearing arrangement is only affected by the roller sorting and the finish of shaft and housing, very precise bearing arrangements can be achieved.

High radial load carrying capacity

High stiffness

High precision

Lowest cross sectional height among rolling bearings

Accommodate axial displacement in both directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy