SKF K 40X45X17 40 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- RS Stock No.:
- 587-558
- Mfr. Part No.:
- K 40X45X17
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP8,118.75
(exc. VAT)
PHP9,093.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,118.75 | PHP1,623.75 |
*price indicative
- RS Stock No.:
- 587-558
- Mfr. Part No.:
- K 40X45X17
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 41.5kN | |
| Outside Diameter | 45mm | |
| Dynamic Load Rating | 20.5kN | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
Roller Material Steel | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 41.5kN | ||
Outside Diameter 45mm | ||
Dynamic Load Rating 20.5kN | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Limiting Speed 12000rpm | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Needle roller and cage assemblies are self-contained, ready-to-mount bearings without inner and outer rings. In applications where the shaft and housing bore can serve as raceways, the assemblies can be used to create bearing arrangements that require minimal radial space. As the clearance of the bearing arrangement is only affected by the roller sorting and the finish of shaft and housing, very precise bearing arrangements can be achieved.
High radial load carrying capacity
High stiffness
High precision
Lowest cross-sectional height among rolling bearings
Accommodate axial displacement in both directions
Related links
- SKF K 40X45X27 40 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- NTN 1R40X45X40 40 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- NTN 1R40X45X34 40 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- NTN 1R45X55X22 45 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- NTN 1R45X52X40 45 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- NTN 1R45X50X20 45 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- NTN 1R45X50X25 45 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- NTN 1R45X50X35 45 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
