SKF NU 2215 ECJ 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- RS Stock No.:
- 587-144
- Mfr. Part No.:
- NU 2215 ECJ
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
PHP43,060.27
(exc. VAT)
PHP48,227.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP43,060.27 | PHP21,530.135 |
*price indicative
- RS Stock No.:
- 587-144
- Mfr. Part No.:
- NU 2215 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 31mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Roller Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 156kN | |
| Bearing Material | Steel | |
| Outside Diameter | 130mm | |
| Limiting Speed | 6000rpm | |
| Series | NU | |
| Standards/Approvals | RoHS Compliance | |
| End Type | Open | |
| Dynamic Load Rating | 150kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 31mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Roller Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 156kN | ||
Bearing Material Steel | ||
Outside Diameter 130mm | ||
Limiting Speed 6000rpm | ||
Series NU | ||
Standards/Approvals RoHS Compliance | ||
End Type Open | ||
Dynamic Load Rating 150kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NJ 2215 ECJ 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 2215 ECJ/C3 75 mm ID Roller Bearing, 130 mm OD
- SKF NUP 2215 ECJ 75 mm ID Roller Bearing, 130 mm OD
- SKF NU 215 ECJ 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 215 ECJ/C3 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 2215 ECP 75 mm ID Roller Bearing, 130 mm OD
- SKF NU 2215 ECP/C3 75 mm ID Roller Bearing, 130 mm OD
- SKF NU 2215 ECML/C3 75 mm ID Roller Bearing, 130 mm OD
