SKF NJ 2215 ECJ 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- RS Stock No.:
- 586-962
- Mfr. Part No.:
- NJ 2215 ECJ
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
PHP44,812.69
(exc. VAT)
PHP50,190.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP44,812.69 | PHP22,406.345 |
*price indicative
- RS Stock No.:
- 586-962
- Mfr. Part No.:
- NJ 2215 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 31mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Roller Material | Bearing Steel | |
| Outside Diameter | 130mm | |
| Static Load Rating | 156kN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Series | NJ | |
| Limiting Speed | 6000rpm | |
| Standards/Approvals | RoHS Compliance | |
| End Type | Open | |
| Dynamic Load Rating | 150kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 31mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Roller Material Bearing Steel | ||
Outside Diameter 130mm | ||
Static Load Rating 156kN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Series NJ | ||
Limiting Speed 6000rpm | ||
Standards/Approvals RoHS Compliance | ||
End Type Open | ||
Dynamic Load Rating 150kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NU 2215 ECJ 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 2215 ECP 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NUP 2215 ECJ 75 mm ID Roller Bearing, 130 mm OD
- SKF NJ 2215 ECP/C3 75 mm ID Roller Bearing, 130 mm OD
- SKF NU 215 ECJ 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 215 ECJ 75 mm ID Roller Bearing, 130 mm OD
- SKF NU 215 ECJ/C3 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 315 ECJ 75 mm ID Cylindrical Roller Bearing, 160 mm OD
